text.skipToContent text.skipToNavigation

Manufacturer Part #

324043

Terminyl 8 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
TE Connectivity 324043 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 8
Features & Applications

The Terminyl is a 8 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = TERMINYL
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 6.50 [.256] Max.
  • Stud Diameter (mm [in]) = 4.82 [0.190]
  • Stud Size = 10
  • Shape = RING-047
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$190.00
USD
Quantity
Unit Price
100
$1.90
200
$1.88
300
$1.87
400+
$1.85
Product Variant Information section