text.skipToContent text.skipToNavigation

Manufacturer Part #

33466

Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2445
Product Specification Section
TE Connectivity 33466 - Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 6
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 33466 is a Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Wire Range (mm [AWG]) = 13.00-15.00² [6]
  • Energy and Power,RAILWAYPRODS, RWTERMSPLICES Industry Application

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$52.00
USD
Quantity
Unit Price
40
$0.53
100
$0.52
200
$0.51
400
$0.505
1,000+
$0.485