text.skipToContent text.skipToNavigation

Manufacturer Part #

34319

Solistrand 6 AWG Copper Unsealed Closed Barrel Parallel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TE Connectivity 34319 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Parallel Splice
Wire Gauge: AWG 6
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 34319 is a Solistrand 6 AWG Copper Unsealed Closed Barrel Parallel Splice in a Box Package .

Features:

  • Splice
  • Not Sealed
  • Splice Type = Parallel
  • Body Style = SOLISTRAND
  • Uninsulated
  • Industry Application are Energy and Power, TESTANDMEASURE
  • Packaging Method is Loose Pieces
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$252.50
USD
Quantity
Unit Price
500
$0.505
1,000
$0.495
1,500+
$0.485
Product Variant Information section