text.skipToContent text.skipToNavigation

Manufacturer Part #

350792-1

Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
TE Connectivity 350792-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 15A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications
  The 350792-1 is a Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Numberof Positions 4
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]

View the 350792 series of Headers

Pricing Section
Global Stock:
77
Singapore:
77
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
77
Multiple Of:
100
Total
$51.98
USD
Quantity
Unit Price
100
$0.675
200
$0.665
300
$0.66
500
$0.65
1,000+
$0.635
Product Variant Information section