Manufacturer Part #
5-146256-4
AMPMODU 8 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6400 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2116 | ||||||||||
Product Specification Section
TE Connectivity 5-146256-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-146256-4 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
| Mounting Method: | Through Hole |
Features & Applications
The 5-146256-4 is a AMPMODU 8 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header .
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 8
- Number of Rows are 2
- Applies to PCB
View the 5-146256 series of Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
6,400+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
6400 per Box
Mounting Method:
Through Hole