text.skipToContent text.skipToNavigation

Manufacturer Part #

DF17(2.5)-80DP-0.5V(57)

80 Position Outer Shroud Contacts Surface Mount Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF17(2.5)-80DP-0.5V(57) - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 80
Pitch: 0.50 mm
No of Rows: 2
Material Finish: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,800.00
USD
Quantity
Unit Price
1,000+
$2.80
Product Variant Information section