text.skipToContent text.skipToNavigation

Manufacturer Part #

776164-4

DEUTSCH AMPSEAL 35 Position Triple Row Free Hanging In-Line Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Features & Applications

The 776164-4 is a part of AMPSEAL series and is Known for their rugged reliability even under high-temperature of automotive and industrial applications.

Product Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mating Retention Type = Latching
  • Seal Type = Peripheral and Wire Seals
  • Fluid Type = Water
  • Contact Type = Socket
  • Contact Layout = Staggered
  • Connector Style = Plug
  • Mating Alignment = With 
  • Mating Alignment Type = Color Coded, Keyed
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0
  • Fluid Resistance = Immersion

View the AMPSEAL series of Headers

Pricing Section
Global Stock:
25
USA:
25
1,481
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
28
Total
$261.75
USD
Quantity
Unit Price
28
$10.47
56
$10.41
84
$10.37
112
$10.35
140+
$10.27
Product Variant Information section