text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL317510R0000

1SNL Series 12 Position 1 Pole 175A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNL317510R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
No of Poles: 1
Rated Voltage: 1000V
Current Rating: 175A
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
15
Factory Stock:Factory Stock:
377
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.79
USD
Quantity
Unit Price
1
$54.79
3
$54.04
5
$53.70
20
$52.78
30+
$52.18
Product Variant Information section