text.skipToContent text.skipToNavigation

Manufacturer Part #

EM257512VC

Pluggable 12 Position 5.08 mm Pitch 16-26 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM257512VC - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
No of Rows: 1
Wire Gauge: AWG 16-26
Style: Pluggable
Pitch: 5.08 mm
Color: Green
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications
The EM257512VC is a EM2575 Series 12 Position 5.08 mm Pitch Vertical Closed Euro-Mag Terminal Block. It has an operating temperature range of 105°C (221°F) max., to 40°C (-40°F) min.

Features:

  • Rating: 16 A, 300 V
  • Center Spacing: 200” (5.08 mm)
  • Housing Material: UL rated 94V0 Thermoplastic
  • Contact Material: Brass Tin Plated
  • Torque Rating: 2.5 in-lb.
  • Recommended PCB Hole Diameters: .055" (1.40)
  • Construction: Mold to Length
  • Agency Information: UL/CSA; CE Certified

 

 

 
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$208.00
USD
Quantity
Unit Price
100
$2.08
300
$2.06
400
$2.05
1,000
$2.03
1,500+
$2.00
Product Variant Information section