text.skipToContent text.skipToNavigation

Manufacturer Part #

264-210

10 Position AWG 28-12 Cage Clamp PCB Strip Terminal

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 264-210 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 10
No of Rows: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Color: Grey
Current Rating: 24A
Voltage Rating: 800V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,068.50
USD
Quantity
Unit Price
1
$22.09
4
$21.80
15
$21.52
30
$21.37
75+
$21.04
Product Variant Information section