text.skipToContent text.skipToNavigation

Manufacturer Part #

282841-6

Buchanan Series 6 Position AWG 12-30 Green PCB Mount Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 282841-6 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 12-30
Termination: Cage Clamp
Style: Wire to Board
Pitch: 5.08 mm
Color: Green
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.55
250
$1.54
750+
$1.50
Product Variant Information section