text.skipToContent text.skipToNavigation

Manufacturer Part #

769-107

7 Position Female Plug Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-107 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 7
Wire Gauge: AWG 28-12
Termination: Flat Lever
Style: Plug
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$639.50
USD
Quantity
Unit Price
25
$12.87
50
$12.79
75
$12.75
100
$12.72
125+
$12.61
Product Variant Information section