text.skipToContent text.skipToNavigation

Manufacturer Part #

L135-A589003500000

3535L Color 35 Lumens 200 mA 3.05 V PC Amber Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Lumileds L135-A589003500000 - Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: 3535L Color
Color: Amber
Flux: 35lm
Test Current: 100mA
Forward (Drive) Current: 200mA
Forward Voltage: 3.05V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27,000.00
USD
Quantity
Unit Price
5,000+
$0.54
Product Variant Information section