text.skipToContent text.skipToNavigation

Manufacturer Part #

929001729213

Fortimo DLM Flex L2 G2 36up 3500K 80CRI 2500lm 150lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2527
Product Specification Section
Signify North America 929001729213 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 2275lm
Typical Flux: 2528lm
Nominal Current: 485mA
Maximum Current: 1200mA
Typical Forward Voltage: 33.9V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$25.62
USD
Quantity
Unit Price
3
$8.54
10
$8.44
20
$8.38
40
$8.33
75+
$8.22