text.skipToContent text.skipToNavigation

Manufacturer Part #

249-7972-3332-504F

249 Series Green 40 mcd 28 V 20 mA LED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 249-7972-3332-504F - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The 249-7972-3332-504F is a 9.53 mm Ø Neon lamp panel mount indicator with green color cylindrical cap.

Features:

  • RoHS Compliant
  • Long life – typically 100K hours
  • Low power consumption – uses up to 90% less energy than an incandescent indicator
  • Front or rear panel mountingAvailable in either cylindrical or stovepipe lens
  • Aluminum black anodized housing enhances contrast
  • No heat generated
  • Resistant to shock and vibration
  • Colors include – red, green, yellow and blue
  • Polarity indication by terminal (+) denotes anode

Applications:

  • Main and remote power indication
  • Status indication
  • Maintenance and warning indication
  • Instrumentation
  • Process Control

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
106
Multiple Of:
1
Total
$749.42
USD
Quantity
Unit Price
4
$7.33
10
$7.26
25
$7.20
40
$7.16
100+
$7.07
Product Variant Information section