text.skipToContent text.skipToNavigation

Manufacturer Part #

C16731_ILONA-SS

LEDiL ''ILONA-SS'' Series Ø 49.8 x 29.3 mm Clear 14° Spot Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C16731_ILONA-SS - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 14°
Lens Shape: Round
Diameter: 49.8mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
99
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.66
USD
Quantity
Unit Price
33
$5.39
66
$5.36
99
$5.34
132
$5.33
165+
$5.29
Product Variant Information section