text.skipToContent text.skipToNavigation

Manufacturer Part #

CA16127_OLGA-S

OLGA Series Clear 18°/ 23° Spot Adhesive Tape Lens with Holder

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA16127_OLGA-S - Technical Attributes
Attributes Table
Beam Angle: 11°
Lens Shape: Spot
Diameter: 32m
Color: Clear
Viewing Angle: 23°
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
132
Multiple Of:
66
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.60
USD
Quantity
Unit Price
10
$2.65
25
$2.61
50
$2.58
100
$2.55
200+
$2.50
Product Variant Information section