text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCU04D,653

74HCU Series 6 V SMT High Speed Single Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Nexperia 74HCU04D,653 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 5V
Supply Current: 2µA
Power Dissipation: 500mW
Propagation Delay: 70ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
10,000
$0.14
12,500+
$0.138
Product Variant Information section