text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC541ADTG

74HC Octal 3-State Noninverting Buffer/Line Driver/Line Receiver TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi MC74HC541ADTG - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 3
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC74HC541A is identical in pinout to the LS541. The device inputs are compatible with Standard CMOS outputs. External pullup resistors make them compatible with LSTTL outputs.

The HC541A is an octal non-inverting buffer/line driver/line receiver designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. This device features inputs and outputs on opposite sides of the package and two ANDed active-low output enables.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 134 FETs or 33.5 Equivalent Gates
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
2,175
USA:
2,175
4,800
Factory Stock:Factory Stock:
9,375
Factory Lead Time:
11 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$24.75
USD
Quantity
Unit Price
75
$0.33
300
$0.32
1,500
$0.31
3,000
$0.305
9,375+
$0.295
Product Variant Information section