text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC125DR2G

MC74AS125 Series 5 V SMT 3-State Output Quad Buffer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
onsemi MC74AC125DR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: C/AC
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74AC125DR2G is a quad buffer with 3-state outputs, available in SOIC-14 package.

Features:

  • Outputs Source/Sink
  • ACT125 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$492.50
USD
Quantity
Unit Price
2,500
$0.197
5,000
$0.195
7,500
$0.193
10,000
$0.192
12,500+
$0.189
Product Variant Information section