text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT02DG

MC74ACT02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT02DG - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT02DG is an quad 2−Input NOR gate with quiescent supply current of 40 µA, available in a SOIC-14 package.

Features:

  • Outputs Source/Sink 24 mA
  • ′ACT02 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
4,070
Factory Stock:Factory Stock:
18,480
Factory Lead Time:
11 Weeks
Minimum Order:
4235
Multiple Of:
55
Total
$753.83
USD
Quantity
Unit Price
125
$0.188
300
$0.185
1,250
$0.181
3,000
$0.178
12,500+
$0.171
Product Variant Information section