text.skipToContent text.skipToNavigation

Manufacturer Part #

CY22801KFXC

CY22801 Series 3.47 V 200 MHz Universal Programmable Clock Generator - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY22801KFXC - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.14V to 3.47V
Input Type: CMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
970
Multiple Of:
97
Total
$12,018.30
USD
Quantity
Unit Price
970+
$12.39
Product Variant Information section