text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89826LHY

3.3V 1:22 LVDS FANOUT/TRANSLATOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89826LHY - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 1GHz
Supply Voltage-Nom: 3V to 3.6V
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$3,411.20
USD
Quantity
Unit Price
160+
$21.32
Product Variant Information section