text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP196BMNG

MC100EP196B Series 1.2 GHz 3.6 V ECL Programmable Delay Chip With FTUNE-QFN-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP196BMNG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 1.2GHz
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$828.06
USD
Quantity
Unit Price
74
$11.19
148
$11.14
222
$11.10
296
$11.08
370+
$11.00
Product Variant Information section