text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EL33LZG

SY100EL33 Series 3.3 V Surface Mount Integrated ÷ 4 Divider - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EL33LZG - Technical Attributes
Attributes Table
Input Voltage-Max: -3.8V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: -3.3V
Frequency-Max: 4.2GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100EL33LZG is a part of SY100EL33 Series 3.3 V are integrated ÷4 dividers. The differential clock inputs and the VBB allow a differential, single-ended or AC-coupled interface to the device. If used, the VBB output should be bypassed to ground with a 0.01 μF capacitor

Also note that the VBB is designed to be used as an input bias on the EL33/L only; the VBB output has limited current sink and source capability.The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flops will attain a random state; the reset input allows for the synchronization of multiple EL33/Ls in a system.

Features:

  • 3.3 V and 5 V power supply options
  • 650ps propagation delay
  • 4.0 GHz toggle frequency
  • High bandwidth output transistions
  • Internal 75 kΩ input pull-down resistors
  • Available in 8-pin SOIC package

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
475
Multiple Of:
95
Total
$731.50
USD
Quantity
Unit Price
95
$1.57
190
$1.56
380
$1.55
475
$1.54
1,425+
$1.52
Product Variant Information section