text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC512-E/MF

25LC512 Series 512 Kb (64 K x 8) 5.5 V SPI Bus Serial EEPROM - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25LC512-E/MF - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 16MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$502.20
USD
Quantity
Unit Price
60
$2.84
120
$2.81
180
$2.79
240
$2.78
300+
$2.74
Product Variant Information section