text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC020AT-I/OT

25LC020A Series 2 Kbit (256 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25LC020AT-I/OT - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The 25XX020A* series of 2 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM)  is accessed via a simple Serial Peripheral Interface™ (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines.

Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be  paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the  exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX020A is available in  standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead  TSSOP and rotated TSSOP, 8-lead 2x3 DFN, and 6-lead SOT-23.

Features:

  • 10 MHz max. clock frequency
  • Low-power CMOS technology:
    • Max. Write Current: 5 mA at 5.5 V, 10 MHz
    • Read Current: 5 mA at 5.5 V, 10 MHz
    • Standby Current: 5 μA at 5.5 V
  • 256 x 8-bit organization
  • Write Page mode (up to 16 bytes)
  • Sequential Read
  • Self-timed Erase and Write cycles (5 ms max.)
  • Block Write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • High reliability:
    • Endurance: 1,000,000 Erase/Write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C
  • Pb-Free packages available
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    22 Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    Total
    $675.00
    USD
    Quantity
    Unit Price
    3,000+
    $0.225
    Product Variant Information section