text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39SF040-55-4I-NHE

SST39SF Series 4.5 - 5.5 V 4M (512K x 8) 55 NS Multi-Purpose Flash - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Microchip SST39SF040-55-4I-NHE - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,822
USA:
12,822
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.60
USD
Quantity
Unit Price
10
$3.16
25
$3.12
40
$3.09
100
$3.04
150+
$2.99
Product Variant Information section