text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF512A-33-4I-SAE

SST25VF Series 512 Kbit 64 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Microchip SST25VF512A-33-4I-SAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
30
$0.74
75
$0.725
150
$0.71
300
$0.70
750+
$0.67
Product Variant Information section