text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C2665KV18-550BZI

CY7C2665KV18 Series 144-Mbit (4M x 36) 1.8 V 0.45 ns QDR® II+ SRAM FBGA-165

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C2665KV18-550BZI - Technical Attributes
Attributes Table
Memory Density: 144Mb
Memory Organization: 4M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Industrial
Speed: 550MHz
Number of Words: 4M
Word Length: 36b
Supply Current: 1520mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
210
Multiple Of:
105
Total
$121,705.50
USD
Quantity
Unit Price
210+
$579.55
Product Variant Information section