text.skipToContent text.skipToNavigation

Manufacturer Part #

P1330R-334K

Power Inductor Unshielded 330uH 10% 1KHz Ferrite 179 mA 4.8Ohm Surface Mount

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan P1330R-334K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 330µH
Rated Current-Max: 179mA
Tolerance (%): ±10%
DC Resistance: 4.8Ω
Core Material: Ferrite
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  8.26mm x W  3.18mm x H  3.68mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,955.00
USD
Quantity
Unit Price
500+
$3.91
Product Variant Information section