text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JHG331B

NHG Series 63 V 330 uF LS=5 mm 105°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-1JHG331B - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 510mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 207.9µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
2,500
$0.355
5,000+
$0.35