text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AM330

ECA-M Series 100 V 33 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2AM330 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 145mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.20
USD
Quantity
Unit Price
200
$0.121
500
$0.119
1,500
$0.116
3,000
$0.115
10,000+
$0.111
Product Variant Information section