text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AM330B

M (A) Series 100 V 33 uF 85°C 2 kHrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-2AM330B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 145mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Leakage Current: 33µA
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$117.00
USD
Quantity
Unit Price
1,000
$0.117
3,000
$0.115
4,000
$0.114
10,000
$0.113
15,000+
$0.111