text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1VKS100

ECE-KS Series 35 V 10 uF Ø 5 x 5 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Panasonic Industry ECE-A1VKS100 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 30mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
70
USA:
70
1,470
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
70
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.13
USD
Quantity
Unit Price
300
$0.059
1,000
$0.0573
2,500
$0.056
5,000
$0.055
15,000+
$0.0523
Product Variant Information section