text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1E102UP

EEE FT Series 25 V 1000 uF 105°C 10 x 10.2mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2430
Product Specification Section
Panasonic Industry EEE-FT1E102UP - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1190mA
Operating Temp-Max: 105°C
Leakage Current: 250µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
500
$0.515
1,000
$0.505
1,500
$0.50
2,500+
$0.49