text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1C220WR

HA Series 16 V 22 uF Ø4 x 5.4 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1C220WR - Technical Attributes
Attributes Table
Series: HA
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 28mA
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$426.60
USD
Quantity
Unit Price
2,000
$0.0731
4,000
$0.0718
6,000
$0.0711
10,000
$0.0702
20,000+
$0.0682