text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1C221UP

HA-V Series 16 V 220 uF 105°C 1 KHrs 8x10.2 mm SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Panasonic Industry EEE-HA1C221UP - Technical Attributes
Attributes Table
Series: HA
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 150mA
Operating Temp-Max: 105°C
Leakage Current: 35.2µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.00
USD
Quantity
Unit Price
500
$0.186
1,500
$0.182
2,000
$0.181
5,000
$0.178
7,500+
$0.175
Product Variant Information section