text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1A331UP

EEE-TG Series 10 V 330 uF 8 x 10.2 mm 125C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Panasonic Industry EEE-TG1A331UP - Technical Attributes
Attributes Table
Series: TG
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 197µA
ESR (Equivalent Series Resistance): 0.5Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23,500
USA:
23,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
500
$0.36
1,000
$0.355
1,500
$0.35
2,500
$0.345
5,000+
$0.34
Product Variant Information section