text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1H470S

EEU-EB Series 50 V 47 uF Ø6.3 x 11.2 mm LS=2.5 mm 105°C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Panasonic Industry EEU-EB1H470S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 61mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,912
USA:
1,912
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.80
USD
Quantity
Unit Price
200
$0.104
500
$0.101
1,500
$0.0983
3,000
$0.0966
10,000+
$0.0914
Product Variant Information section