text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2C220

EEU-EB Series 160 V 22 uF Ø 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EB2C220 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 470mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 35.2µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$59.00
USD
Quantity
Unit Price
200
$0.295
600
$0.29
1,000
$0.285
3,000
$0.28
5,000+
$0.275
Product Variant Information section