text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2G220S

EEU-EB Series 400 V 22 uF Ø 16 x 20 mm LS=7.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Panasonic Industry EEU-EB2G220S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 410mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
295
USA:
295
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
25
$0.84
75
$0.82
200
$0.805
400
$0.79
1,250+
$0.755
Product Variant Information section