text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1H221

EEU-FM Series 50 V 220 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Panasonic Industry EEU-FM1H221 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1650mA
Impedance: 0.03Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
19,800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.25
USD
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,000
$0.42
2,500+
$0.40
Product Variant Information section