text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1C562B

Cap Aluminum Lytic 5600uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105C Am

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1C562B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 5600µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.82A
Impedance: 0.014Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 896µA
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
250
$1.05
500
$1.03
750
$1.02
1,250+
$0.99
Product Variant Information section