text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-TP1E102

TP-A Series 25V 1000 uF Ø12.5x20mm LS=5mm 135°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-TP1E102 - Technical Attributes
Attributes Table
Series: TP
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 1490mA
ESR (Equivalent Series Resistance): 0.038Ω
Lead Spacing: 5mm
Operating Temp-Max: 135°C
Leakage Current: 250µA
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
200
$1.08
600
$1.07
1,000+
$1.05
Product Variant Information section