Manufacturer Part #
MAL202139479E3
021ASM Series Ø 8 x 18 mm 47 uF ±20 % 100 V Miniature Axial Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Vishay MAL202139479E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 47µF |
| Rated Voltage: | 100V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 18mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.28
1,000
$1.27
1,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole