text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ2A101MHD6

PJ Series 100 uF 100V 105°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPJ2A101MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
700
Multiple Of:
50
Total
$392.00
USD
Quantity
Unit Price
50
$0.575
200
$0.56
750
$0.545
2,000
$0.535
5,000+
$0.52
Product Variant Information section