text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW2A221MHD6

PW Series 220 uF 100V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW2A221MHD6 - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 0.11Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$238.00
USD
Quantity
Unit Price
50
$0.61
200
$0.595
750
$0.58
2,000
$0.57
5,000+
$0.55
Product Variant Information section