text.skipToContent text.skipToNavigation

Manufacturer Part #

25SEPF56M

SEPF Series 25 V 56 uF Ø6.3 x 6 mm LS=2.5 mm Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 25SEPF56M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 56µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  6mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,420.00
USD
Quantity
Unit Price
1,000+
$1.42
Product Variant Information section