text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0E471ER

EEF SX Series 2.5 v 470 uf 105'c 7.3x4.3x1.9mm Low ESR Chip Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2608
Product Specification Section
Panasonic Industry EEF-SX0E471ER - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 9mΩ
Ripple Current: 6300mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
21,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,045.00
USD
Quantity
Unit Price
3,500+
$2.87